Descriptions of Mean Well RPS-500-48 provided by its distributors.
5x3" Reliable Green Medical Open Frame Power Supply 48V 6700mA 321W Convection
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 321.6 W, 48 V, 6.7 A
AC/DC Power Supply Single-OUT 48V 6.7(Convection)A/10.4(Forced Air)A 499.2W 14-Pin Box
AC-DC Power Factor Correction Module, 1 Output, 321.6W, Hybrid
RPS Series 80 to 264 VAC 322 W 48 VDC 6.7 A Open Frame AC/DC Power Supply
POWER SUPPLY AC-DC 48V@6.7A,5V@0.6A,12V@0.5A 115-264V IN MEDICAL RPS-500 SERIES
RPS-500-48 MEAN WELL AC-DC 48 Volt 10.4 Amp 499 Watt Power Supply +More!
Power Supply, Ac-Dc, 48V, 6.7A Rohs Compliant: Yes |Mean Well RPS-500-48
AC/DC 320W 48V Single Output Medical Power, Open Frame with PFC
321.6 (Convection) W, 499.2 (25 CFM) W, RPS-500, 48V 6.7 A, 10.4 A, 1
48Vdc 10.4A 500W Medical Power Supply 3"x5" Open Frame 48V, 10.4A
Switching Power Supplies 499.2W 48V 10.4A 3x5 Med Open
FX5;Analog Output Module;4 channels
500W HIGH-POWER MINIATURIZED 5 I
POWER SUPPLY, AC-DC, 48V, 6.7A;
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 10.4 / Output Type = Adjustable / Rated Power W = 321.6 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 94 / MTBF h = 144200 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 41 / Warranty = 3 Years