Mean Well RPS-500-27

5x3" Reliable Green Medical Open Frame Power Supply 27V 11900mA 321W Convection
$ 82.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-500-27.

IHS

Datasheet10 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-7.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well RPS-500-27 provided by its distributors.

5x3" Reliable Green Medical Open Frame Power Supply 27V 11900mA 321W Convection
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 321.3 W, 27 V, 11.9 A
AC-DC Power Factor Correction Module, 1 Output, 321.3W, Hybrid
POWER SUPPLY AC-DC 27V@11.9A,5V@0.6A,12V@0.5A 115-264V IN MEDICAL RPS-500 SERIES
Power Supply, Ac-Dc, 27V, 11.9A Rohs Compliant: Yes |Mean Well RPS-500-27
RPS-500-27 MEAN WELL AC-DC 27 Volt 18.5 Amp 500 Watt Power Supply +More!
AC/DC 320W 27V Single Output Medical Power, Open Frame with PFC
321.3 (Convection) W, 499.5 (25 CFM) W, RPS-500, 27V 11.9 A, 18.5 A, 1
27Vdc 18.5A 500W Medical Power Supply 3"x5" Open Frame 27V, 18.5A
Mean Well RPS-500-27 Series SMPSU 27V 11.9A 321.3W
500W HIGH-POWER MINIATURIZED 5 I
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 A = 18.5 / Output Type = Adjustable / Rated Power W = 499.5 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 93.5 / MTBF h = 144200 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 41 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV