Descriptions of Mean Well RPS-500-24-C provided by its distributors.
Analogue Input Adapter Module, 14 Bit, 4 Analogue Inputs For Current Or Voltage
5x3" Reliable Green Medical Enclosed Power Supply 24V 12900mA 309W Convection
AC/DC Power Supply Single-OUT 24V 12.9(Convection)A/20.8(Forced Air)A 499.2W 14-Pin Box
AC-DC Power Factor Correction Module, 1 Output, 309.6W, Hybrid
Power Supply, Ac-Dc, 24V, 12.9A Rohs Compliant: Yes |Mean Well RPS-500-24-C
POWER SUPPLY AC-DC 24V@12.9A,5V@0.6A,12V@0.5A 115-264V IN MEDICAL RPS-500 SERIES
RPS-500-24-C MEAN WELL AC-DC 24 Volt 20.8 Amp 499 Watt Power Supply +More!
RPS Series 80 to 264 VAC 322 W 24 VDC 13.4 A Enclosed AC/DC Power Supply
AC/DC 320W 24V Single Output Medical Power, Enclosed with PFC
Switching Power Supplies 499.2W 24V 20.8A 3x5 Med Enclosed
Power supply; medical; 499.2W; 24V; 20.8A; 80-264VAC; 113-370VDC
24Vdc 20.8A 500W Medical Power Supply Enclosed Type 24V, 20.8A
309.6 (Convection) W, 499.2 (25 CFM) W, RPS-500, 24V 12.9A, 1
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 499.2 W, 24 VDC, 20.8 A
SPS medical case 499,2W 24V/20,8A
500W HIGH-POWER MINIATURIZED 5 I
POWER SUPPLY, AC-DC, 24V, 12.9A;
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 20.8 / Output Type = Adjustable / Rated Power W = 500 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 93 / MTBF h = 1132300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 130 / Width mm = 86 / Height mm = 43 / Warranty = 3 Years