Descriptions of Mean Well RPS-500-24 provided by its distributors.
5x3" Reliable Green Medical Open Frame Power Supply 24V 13400mA 321W Convection
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 321.6 W, 24 V, 13.4 A
AC/DC Power Supply Single-OUT 24V 13.4(Convection)A/20.8(Forced Air)A 499.2W 14-Pin Box
AC-DC Power Factor Correction Module, 1 Output, 321.6W, Hybrid
RPS Series 80 to 264 VAC 322 W 24 VDC 13.4 A Open Frame AC/DC Power Supply
POWER SUPPLY AC-DC 24V@13.4A,5V@0.6A,12V@0.5A 115-264V IN MEDICAL RPS-500 SERIES
Power Supply, Ac-Dc, 24V, 13.4A Rohs Compliant: Yes |Mean Well RPS-500-24
RPS-500-24 MEAN WELL AC-DC 24 Volt 20.8 Amp 499 Watt Power Supply +More!
AC/DC 320W 24V Single Output Medical Power, Open Frame with PFC
321.6 (Convection) W, 499.2 (25 CFM) W, RPS-500, 24V 13.4 A, 20.8 A, 1
24Vdc 20.8A 500W Medical Power Supply 3"x5" Open Frame 24V, 20.8A
Analog Input Module; 4 channels
500W HIGH-POWER MINIATURIZED 5 I
POWER SUPPLY, AC-DC, 24V, 13.4A;
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 20.8 / Output Type = Adjustable / Rated Power W = 500 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 93 / MTBF h = 1132300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 41 / Warranty = 3 Years