Descriptions of Mean Well RPS-500-12 provided by its distributors.
5x3" Reliable Green Medical Open Frame Power Supply 12V 26700mA 320W Convection
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 320.4 W, 12 V, 26.7 A
AC/DC Power Supply Single-OUT 12V 26.7(Convection)A/41.6(Forced Air)A 499.2W 14-Pin Box
AC-DC Power Factor Correction Module, 1 Output, 320.4W, Hybrid
RPS Series 80 to 264 VAC 320 W 12 VDC 26.7 A Open Frame AC/DC Power Supply
POWER SUPPLY AC-DC 12V@26.7A,5V@0.6A,12V@0.5A 115-264V IN MEDICAL RPS-500 SERIES
Power Supply, Ac-Dc, 12V, 26.7A Rohs Compliant: Yes |Mean Well RPS-500-12
RPS-500-12 MEAN WELL AC-DC 12 Volt 41.6 Amp 499 Watt Power Supply +More!
AC/DC 320W 12V Single Output Medical Power, Open Frame with PFC
320.4 (Convection) W, 499.2 (25 CFM) W, RPS-500, 12V 26.7 A, 41.6 A, 1
FX5 Analog I/O expansion adapter; 2 inputs, 2 outputs; voltage/current
12Vdc 41.6A 500W Medical Power Supply 3"x5" Open Frame 12V, 41.6A
500W HIGH-POWER MINIATURIZED 5IN
POWER SUPPLY, AC-DC, 12V, 26.7A;
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 41.6 / Output Type = Adjustable / Rated Power W = 320.4 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 91 / MTBF h = 144200 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 41 / Warranty = 3 Years