Power Supply, Ac-Dc, 12V, 3.8A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):45.6W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:12V Rohs Compliant: Yes |Mean Well RPS-45-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 3.8 / Output Type = Adjustable / Rated Power W = 45.6 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 88 / MTBF h = 3334300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years