Mean Well RPS-400-24-C

AC/DC Power Supply Single-OUT 24V 10.5(Convection)A/16.7(Forced Air)A 400.8W 14-Pin
$ 73.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-400-24-C.

Inventory History

3 month trend:
+14.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well RPS-400-24-C provided by its distributors.

AC/DC Power Supply Single-OUT 24V 10.5(Convection)A/16.7(Forced Air)A 400.8W 14-Pin
The RPS-400-24-C is a 400W single output green medical type power supply for both Class I and Class II system design. This model is enclosed, and has a 24V, 10.5A output under convection cooling (16A
Power Supply, Ac-Dc, 24V, 10.5A; Power Supply Applications:Medical; No. Of Outputs:1Outputs; Output Power Max:252W; Output Voltage - Output 1:24V; Output Current - Output 1:10.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RPS-400-24-C

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS-400-24C