Mean Well RPS-400-15-C

AC/DC Power Supply Single-OUT 15V 16.7(Convection)A/26.7(Forced Air)A 400.5W 14-Pin
$ 73.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-400-15-C.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Sager Power Systems

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well RPS-400-15-C provided by its distributors.

AC/DC Power Supply Single-OUT 15V 16.7(Convection)A/26.7(Forced Air)A 400.5W 14-Pin
The RPS-400-15-C is a 400W single output green medical type power supply for both Class I and Class II system design. This model is enclosed, and has a 15V, 16.7A output under convection cooling (26.
Power Supply, Ac-Dc, 15V, 16.7A; No. Of Outputs:1Outputs; Output Power Max:250.5W; Output Voltage - Output 1:15V; Output Current - Output 1:16.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |Mean Well RPS-400-15-C
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 26.7 / Output Type = Adjustable / Rated Power W = 400 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 92 / MTBF h = 1393300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 160 / Width mm = 86 / Height mm = 43 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS-400-15C