Mean Well RPS-300-15

200W(300WFORCEDAIR) 1 90V(AC), 127V(DC) 264V(AC), 370V(DC) 1% 13.33A 15V 127MM*76.2MM*34.8MM
$ 58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-300-15.

IHS

Datasheet7 pages3 years ago

JRH Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-6.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRPS-300-48
RPS-300 Series 300 W Single Output 48 V AC/DC Medical Switching Power Supply
Mean WellHRPG-300-5
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid

Descriptions

Descriptions of Mean Well RPS-300-15 provided by its distributors.

200W(300WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 13.33A 15V 127mm*76.2mm*34.8mm
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 200 W, 15 V, 13.33 A
AC/DC Power Supply Single-OUT 15V 13.33(Convection)A/20(Forced Air)A 300W Medical 15-Pin
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
POWER SUPPLY, AC-DC,15V,20A,115-264VIN, OPEN FRAME, PNL MNT, MEDICAL,300W, RPS SERIES
AC/DC 300W 15V Single Output Medical Power, Open Frame with PFC
Switching Power Supplies 300W 15V 20A Medical PS W/PFC
RPS-300-15 MEAN WELL AC-DC 15 Volt 20 Amp 300 Watt Power Supply +More!
15Vdc 20A 15Vdc Medical Power Supply 3"x5" Open Frame 15V 20A
Power Supply; medical; 300W; 15V; 20A; 90-264VAC; 127-370VDC
300 Watt Single Output Medical Type 15V 20A
300W Reliable Green Medical Power Supply
Power Supply, Ac-Dc, 15V, 13.33A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):200W; Power Rating (Forced Cooling):300W @ 20.5Cfm; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well RPS-300-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 20 / Output Type = Adjustable / Rated Power W = 300 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 90 / MTBF h = 2853100 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 35 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV