Mean Well RPS-30-24

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 30 W, 24 V, 1.25 A
$ 11.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-30-24.

IHS

Datasheet4 pages3 years ago

Jameco

JRH Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+26.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well RPS-30-24 provided by its distributors.

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 30 W, 24 V, 1.25 A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
PLC, FX3U Communication module for CC-Link; Slave Modules
RPS-30-24 MEAN WELL AC-DC 24 Volt 1.375 Amp 33 Watt Power Supply +More!
POWER SUPPLY, AC-DC, OPEN FRAME,30W,24V,1.25A MED,80-264V IN, RPS-30 SERIES
SWITCHING POWER SUPPLIES 30W 24V 80-264VAC 2XMOPP CLASS II
AC/DC Power Supply Single-OUT 24V 1.375A 30W 4-Pin
Power Supply; medical; 30W; 24V; 1.25A; 80-264VAC
Power Supply, Ac-Dc, 24V, 1.25A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):30W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:24V Rohs Compliant: Yes |Mean Well RPS-30-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 1.25 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Nominal = 110 ... 240 VAC / Efficiency % = 90 / MTBF h = 3550000 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV