Descriptions of Mean Well RPS-200-48-C provided by its distributors.
PLC, FX3U Analog output module; 12 bit; 4 analog outputs for current or voltage
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 201.6 W, 48 VDC, 4.2 A
RPS-200 Series 200 W 48 V 80 to 264 VAC Single Output AC/DC Power Module
AC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid
AC/DC Power Supply Single-OUT 48V 3(Convection)A/4.2(Forced Air)A 201.6W 10-Pin
RPS-200-48C MEAN WELL AC-DC 48 Volt 4.2 Amp 202 Watt Power Supply +More!
Power Supply, Ac-Dc, 48V, 3A Rohs Compliant: Yes |Mean Well RPS-200-48-C
MEAN WELL RPS-200-48C power supply, Uout 48V, Iout max 4.2A, 144W (up to 201.6W with 10 CFM cooling), medical approval, RoHS
200W 48V 4.17A Open Frame Medical Power Supply
SPS Medical Case 201,6W 48V/4,2A
PWR SPLY,SW,ENCL,48V@4.2A,202W
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 4.2 / Output Type = Adjustable / Rated Power W = 201 / Input Voltage Nominal = 110 ... 240 VAC / Efficiency % = 95 / MTBF h = 2669700 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 103.4 / Width mm = 62 / Height mm = 40 / Warranty = 3 Years