Descriptions of Mean Well RPS-200-27 provided by its distributors.
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 143.1 W, 27 V, 5.3 A
143W(203WForcedAir) 1 80V(AC),113V(DC) 264V(AC),370V(DC) 1% 5.3A 27V 101.6mm*50.8mm*29mm
AC to DC Switching Medical Open Frame Power Supply 27 Volts 7.5 Amps 203 Watt
AC-DC Regulated Power Supply Module, 1 Output, 143.1W, Hybrid
AC/DC Power Supply Single-OUT 27V 5.3(Convection)A/7.5(Forced Air)A 202.5W 10-Pin
RPS-200-27 MEAN WELL AC-DC 27 Volt 7.5 Amp 203 Watt Power Supply +More!
POWER SUPPLY, AC-DC,200W,27V,5.3A,7.5A, OPEN FRAME SINGLE OUTPUT MEDICAL
Power Supply; medical; 202.5W; 27V; 7.5A; 80-264VAC; 113-370VDC
Switching Power Supplies 200W 27V 80-264Vac 2xMOPP Class II
200 W, SINGLE OUTPUT, 27 VDC@5.3 A MEDICAL AC-DC POWER SUPPLY
Medical Switched-Mode Power Supply, 202.5W, 27V, 7.5A
Power Supply, Ac-Dc, 27V, 5.3A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):202.5W @ 10Cfm; Power Rating (Convection Cooling):143.1W; Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Mean Well RPS-200-27