Mean Well RPS-200-24-C

SPS, FX3U Analog input module for Pt100 elements; 4 inputs; wide temp. range
$ 46.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-200-24-C.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-18.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RPS-200-24-C provided by its distributors.

SPS, FX3U Analog input module for Pt100 elements; 4 inputs; wide temp. range
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 201.6 W, 24 VDC, 8.4 A
RPS-200 Series 200 W 24 V 80 to 264 VAC Single Output AC/DC Power Module
AC-DC Regulated Power Supply Module, 1 Output, 141.6W, Hybrid
AC/DC Power Supply Single-OUT 24V 5.9(Convection)A/8.4(Forced Air)A 201.6W 10-Pin
Power Supply, Ac-Dc, 24V, 5.9A Rohs Compliant: Yes |Mean Well RPS-200-24-C
RPS-200-24C MEAN WELL AC-DC 24 Volt 8.4 Amp 202 Watt Power Supply +More!
POWER SUPPLY, AC-DC,200W,24V,5.9A,8.4A, ENCLOSED TYPE SINGLE OUTPUT MEDICAL
Mean Well RPS-200-24-C SMPSU 200W medical grade low leakage current
Power supply; medical; 201.6W; 24V; 8.4A; 80-264VAC; 113-370VDC
Switching Power Supplies 200W 24V 80-264Vac w ith case 2xMOPP
SPS Medical Case 201,6W 24V/8,4A
PWR SPLY,SW,ENCL,24V@8.4A,202W
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 8.4 / Output Type = Adjustable / Rated Power W = 201.6 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 94 / MTBF h = 2669700 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 103.4 / Width mm = 62 / Height mm = 40 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS-200-24C