Mean Well RPS-200-12-C

PLC, FX3U Analog input module; 16 bit; 4 analog inputs for current or voltage
$ 46.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-200-12-C.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+4.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well RPS-200-12-C provided by its distributors.

PLC, FX3U Analog input module; 16 bit; 4 analog inputs for current or voltage
RPS-200 Series 200 W 12 V 80 to 264 VAC Single Output AC/DC Power Module
AC/DC Power Supply Single-OUT 12V 11.7(Convection)A/16.7(Forced Air)A 200.4W 10-Pin
AC-DC Regulated Power Supply Module, 1 Output, 140.4W, Hybrid
Power Supply, Ac-Dc, 12V, 11.7A Rohs Compliant: Yes |Mean Well RPS-200-12-C
RPS-200-12C MEAN WELL AC-DC 12 Volt 16.7 Amp 200 Watt Power Supply +More!
Power supply; medical; 200.4W; 12V; 16.7A; 80-264VAC; 113-370VDC
Mean Well RPS-200-12-C SMPSU 200.4W medical approved low leakage
Switching Power Supplies 200W 12V 80-264Vac w ith case 2xMOPP
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 200.4 W, 12 VDC, 16.7 A
SPS Medical Case 200,4W 12V/16,7A
MEAN WELL RPS-200-12-C スイッチング電源
RS APAC
PWR SPLY,SW,ENCL,12V@16.7A,200
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 16.7 / Output Type = Adjustable / Rated Power W = 200.4 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 93 / MTBF h = 2669700 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 103.4 / Width mm = 62 / Height mm = 40 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS-200-12C