Mean Well RPS-120S-48

PLC, FX3U RS232C Interface module incl. Modbus RTU/ASCII (master/slave)
$ 27.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-120S-48.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well RPS-120S-48 provided by its distributors.

PLC, FX3U RS232C Interface module incl. Modbus RTU/ASCII (master/slave)
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 120 W, 48 V, 2.5 A
48Vdc 2.5A 48Vdc Medical Power Supply 2"x3" Open Frame, 120W 2xMOPP, BF Rated
Power Supply, Ac-Dc, 48V, 2.5A Rohs Compliant: Yes |Mean Well RPS-120S-48
RPS Series 80 to 264 VAC 120 W 48 VDC 2.5 A Open Frame AC/DC Power Supply
RPS-120S-48 MEAN WELL AC-DC 48 Volt 2.5 Amp 120 Watt Power Supply +More!
120W 48V 2.5A 3x2 Inch Reliable Green Medical Open Frame Power Supply
AC/DC 120W 48V Single Output Medical Power, Open Frame with PFC
POWER SUPPLY, AC-DC, OPEN FRAME, MEDICAL, 120W, 48V@2.5A, 80-264V IN
Power supply; medical; 120W; 48V; 2.5A; 80-264VAC; 113-370VDC
Mean Well RPS-120S-48 Series SMPSU 48V DC 2.5A 120W 1 pc
AC-DC Power Factor Correction Module
120 (Convection) W, 150 (Peak) W, RPS-120S, 48V 2.5A, 1
Switching Power Supplies 120W 48V 2.5A 2x3 Medical
SPS medical open-frame 150W 48V/3,125A
HIGH EFFICIENCY MINIATURIZED 3X2
POWER SUPPLY, AC-DC, 48V, 2.5A;
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 2.5 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 93.5 / MTBF h = 468000 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS120S48