Descriptions of Mean Well RPS-120S-24 provided by its distributors.
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 120 W, 24 V, 5 A
24Vdc 5A 24Vdc Medical Power Supply 2"x3" Open Frame, 120W 2xMOPP, BF Rated
Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Mean Well RPS-120S-24
RPS Series 80 to 264 VAC 120 W 24 VDC 5 A Open Frame AC/DC Power Supply
RPS-120S-24 MEAN WELL AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
120W 24V 5A 3x2 Inch Reliable Green Medical Open Frame Power Supply
POWER SUPPLY, AC-DC, 24V, 5A; Available until stocks are exhausted
AC/DC 120W 24V Single Output Medical Power, Open Frame with PFC
POWER SUPPLY, AC-DC, OPEN FRAME, MEDICAL, 120W, 24V@5A, 80-264V IN
Power supply; medical; 120W; 24V; 5A; 80-264VAC; 113-370VDC
AC-DC Power Factor Correction Module
120 (Convection) W, 150 (Peak) W, RPS-120S, 24V 5A, 1
AC/DC Power Supply Single-OUT 24V 5A 120W 6-Pin Box
Switching Power Supplies 120W 24V 5A 2x3 Medi cal
SPS medical open-frame 150W 24V/6,25A
HIGH EFFICIENCY MINIATURIZED 3X2
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 5 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 93 / MTBF h = 468000 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years