Mean Well RPS-120S-15

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 114 W, 15 V, 7.6 A
$ 27.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-120S-15.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+102%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well RPS-120S-15 provided by its distributors.

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 114 W, 15 V, 7.6 A
15Vdc 7.6A 15Vdc Medical Power Supply 2"x3" Open Frame, 120W 2xMOPP, BF Rated
Power Supply, Ac-Dc, 15V, 7.6A Rohs Compliant: Yes |Mean Well RPS-120S-15
RPS-120S-15 MEAN WELL AC-DC 15 Volt 7.6 Amp 114 Watt Power Supply +More!
114W 15V 7.6A 3x2 Inch Reliable Green Medical Open Frame Power Supply
AC/DC 114W 15V Single Output Medical Power, Open Frame with PFC
POWER SUPPLY, AC-DC, OPEN FRAME, MEDICAL, 120W, 15V@7.6A, 80-264V IN
Power supply; medical; 114W; 15V; 7.6A; 80-264VAC; 113-370VDC
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 15V 7.6A 114W 6-Pin
SPS medical open-frame 142,5W 15V/9,5A
HIGH EFFICIENCY MINIATURIZED 3X2
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 9.5 / Output Type = Adjustable / Rated Power W = 142.5 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 92 / MTBF h = 468000 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV