Descriptions of Mean Well RPS-120-27 provided by its distributors.
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 W, 27 V, 3.15 A
27 Volt 4.5 Amp 120 Watt Open Frame Switching Green Medical Type Power Supply
1 Output 27V 80 to 264 VAC, 113 to 370 VDC Input Open Frame AC/DC Converter
RPS-120-27 MEAN WELL AC-DC 27 Volt 4.5 Amp 122 Watt Power Supply +More!
POWER SUPPLY, AC-DC,120W,27V,3.15A,4.5A, OPEN FRAME SINGLE OUTPUT MEDICAL
PLC FX Series, FX3U 1 axis positioning module
Power Supply; medical; 121.5W; 27V; 4.5A; 80-264VAC; 113-370VDC
AC-DC Regulated Power Supply Module
120 W, SINGLE OUTPUT, 27 VDC@4.5 A MEDICAL AC-DC POWER SUPPLY
AC/DC Power Supply Single-OUT 27V 3.15A 85W 8-Pin
SPS Medical Open Frame 121,5W 27V/4,4A
Power Supply, Ac-Dc, 27V, 3.15A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):120W @ 10Cfm; Power Rating (Convection Cooling):85W; Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Mean Well RPS-120-27
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 A = 4.5 / Output Type = Adjustable / Rated Power W = 121.5 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 90 / MTBF h = 3732900 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years