Power Supply, Medical, Ac-Dc, 12V, 7A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):84W; Power Rating (Forced Cooling):120W @ 10Cfm; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Outputrohs Compliant: Yes |Mean Well RPS-120-12