Mean Well PWM-60-24DA2

Input Module Melsec Cc-link, 16 Channel, 1 W, 6-8 ma, 100-120 V AC, 50/60 Hz
$ 30.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PWM-60-24DA2.

IHS

Datasheet8 pages3 years ago

Jameco

Inventory History

3 month trend:
+47.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well PWM-60-24DA2 provided by its distributors.

INPUT MODULE MELSEC CC-LINK, 16 CHANNEL, 1 W, 6-8 MA, 100-120 V AC, 50/60 HZ
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Voltage, 90 VAC to 305 VAC, PWM-60 Series
Led Driver, Constant Voltage, 60W Rohs Compliant: Yes |Mean Well PWM-60-24DA2
Power Supply; LED; DALI2; 60W; 24V; 2.5A; 90-305VAC; 127-431VDC; IP67
90/305 V ac 0~100% 2.5A 90/305 V ac 24V
SPS IP67 60W 24V/2,5A PWM DALI2
Rated Power W = 60 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 24 / Output Current A = 2.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PWM-60 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 996000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV