Mean Well PWM-200-12

AC/DC LED Driver, 180 W, 12 VDC, 15 A, Constant Voltage, 100 VAC to 305 VAC, PWM-200 Series
$ 49.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PWM-200-12.

IHS

Datasheet8 pages3 years ago

TME

Master Electronics

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+6.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well PWM-200-12 provided by its distributors.

AC/DC LED Driver, 180 W, 12 VDC, 15 A, Constant Voltage, 100 VAC to 305 VAC, PWM-200 Series
Led Driver, Constant Voltage, 180W Rohs Compliant: Yes |Mean Well PWM-200-12
Switching power supply; LED; 180W; 12V; 15A; 100-305VAC; 142-431VDC; IP67
PWM-200-12 MEAN WELL LED AC-DC 180 Watt 12V/15A with Dimming + More!
POWER SUPPLY, LED, 200W, CLASS II & IP67, O/P, +12V,15A, PWM-200 SERIES
Mean Well PWM-200-12 LED transformer 180W 15A dimmable 1pc
12V 15A 180W 4kHz PWM Output LED Driver 3-in-1 Dimming
LED Power Supplies 180W 12V 15A CV PWM style 3in1Dim
12Vdc 15A 12Vdc LED Driver 12 Volts 15 Amps IP67
AC/DC LED Power Supply 180W Single 6-Pin
200W 1 100V(AC) 305V(AC) 195mm*68mm*39.5mm
256 Axes SQL Central Processing Unit (CPU)
Rated Power W = 180 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 12 / Output Current A = 15 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = PWM-200 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 22356000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39.5 / Length mm = 195

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV