Mean Well PSPA-1000-24

AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
$ 178.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSPA-1000-24.

IHS

Datasheet5 pages3 years ago

Jameco

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-48.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well PSPA-1000-24 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
Power Supply, Ac-Dc, 24V, 42A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:1.008Kw; Output Voltage - Output 1:24V; Output Current - Output 1:42A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well PSPA-1000-24
Programmable Logic Controller (PLC) CPU unit with 8 axes (4 motion control axes + 4 single-axis position control axes) and 40 built-in I/O points - OMRON (NX1P series - NX1P2) - 40I/O - 24DI (24 x digital inputs (24Vdc)) + 16DO (16 x digital outputs (NPN; 24Vdc)) - 1.5MB (Program) + 32kB (variables; non-volatile) + 2MB (variables; volatile) memory capacity - DIN rail mounting
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 42 / Output Type = Adjustable / Rated Power kW = 1.08 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 93.5 / MTBF h = 807100 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 170 / Width mm = 120 / Height mm = 93 / Warranty = 5 Years

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV