Mean Well PSPA-1000-15

15Vdc 64A, 15Vdc PFC Power Supply Parallel Function (3+1) 15V 64Amps, 1000 Watts
$ 178.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSPA-1000-15.

IHS

Datasheet5 pages3 years ago

Jameco

JRH Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well PSPA-1000-15 provided by its distributors.

15Vdc 64A, 15Vdc PFC Power Supply Parallel Function (3+1) 15V 64Amps, 1000 Watts
Sysmac NX1P CPU with 40 Digital Transistor I/O (PNP) 1.5 MB memory EtherCAT (2 servo axes 4 PTP axes 16 EtherCAT nodes) EtherNet/IP and 2 serial option ports
Power Supply, Ac-Dc, 15V, 64A; No. Of Outputs:1Outputs; Output Power Max:960W; Output Voltage - Output 1:15V; Output Current - Output 1:64A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well PSPA-1000-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 64 / Output Type = Adjustable / Rated Power W = 960 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 93 / MTBF h = 807100 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 170 / Width mm = 120 / Height mm = 93 / Warranty = 5 Years

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV