Mean Well PSD-30C-12

30W Single Output Open-Frame DC-DC Converter Output: 12 Volts @ 2.5 Amps 36-72VDC
$ 12.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSD-30C-12.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Telerex Europe

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-3.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well PSD-30C-12 provided by its distributors.

30W Single Output Open-Frame DC-DC Converter Output: 12 Volts @ 2.5 Amps 36-72VDC
IP 36-72V O/P 12V/2.5A; General PCB; AC/DC; Open PCB; Open Frame
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 30 W, 1 Output, Adjustable, Fixed, 12 VDC, 2.5 A, Regulated, Open Frame
Programmable Logic Controller (PLC) CPU Database connection unit with 2 motion control axes + 4 single-axis position control axes - 5MB (Program) + 1.5MB (variables; non-volatile) + 32MB (variables; volatile) memory capacity - DIN rail mounting
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Adjustable Output Voltage Min. V = 11 / Adjustable Output Voltage Max. V = 13.5 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 82 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Input Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 3871700 / Length mm = 102 / Width mm = 51 / Height mm = 30 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSD30C12