Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Adjustable Output Voltage Min. V = 11 / Adjustable Output Voltage Max. V = 13.5 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 77 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Input Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 3871700 / Length mm = 102 / Width mm = 51 / Height mm = 30 / Warranty = 2 Years