Mean Well PLD-60-700B

LED Driver (CC) 60W 700mA Linear (50-86Vdc) 180-295Vac PFC Non-Dimming IP30 Plastic Enclosure
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLD-60-700B.

IHS

Datasheet3 pages4 years ago

JRH Electronics

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
-10.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid

Descriptions

Descriptions of Mean Well PLD-60-700B provided by its distributors.

LED Driver (CC) 60W 700mA Linear (50-86Vdc) 180-295Vac PFC Non-Dimming IP30 Plastic Enclosure
AC/DC LED Driver, 60.2 W, 86 VDC, 700 mA, Constant Current, 180 VAC to 295 VAC, PLD-60 Series
AC-DC Power Factor Correction Module, 1 Output, 60.2W, Hybrid
AC to DC LED Driver Enclosed Power Supply Single Output 0.7 Volt 60.2 Amp 87 Watt
Mean Well Pld-60-700B LED Driver Constant Current 60W 0.7A 50-86V DC Non-Dim
I/P 180~295Vac O/P +50~86V700mA LED Driver, 700mA Dimmable with TRIAC Dimmer
LED Power Supplies 60.2W 50-86V 700mA CC LED PS
Power Supply; LED; 60.2W; 50-86V; 700mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 60.2W ROHS COMPLIANT: YES
60W 1 180V(AC) 295V(AC) 700mA , 128mm*60mm*31.5mm
AC/DC LED Power Supply 60.2W Single 4-Pin
SPS Class2 60W 50-86V/700mA CC
Industrial Relays NX Safety 4out 0.5A
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 50-86V 700MA
Rated Power W = 60 / Output Voltage DC Max. V = 86 / Output Voltage DC Min. V = 50 / Output Current mA = 700 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 180 / Outputs = 1 / Series = PLD-60 / Dimmable = No / Protection Rating = IP42 / MTBF h = 458852 / Termination Type = Wire Lead / Ripple & Noise (V) V = 5.6 / Operating Temperature Max. °C = 45 / Operating Temperature Min. °C = -30 / Width mm = 60 / Height mm = 32 / Length mm = 128

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV