Mean Well OWA-90E-36

AC/DC Power Supply, External Plug In, 1 Output, 90 W, 36 V, 2.5 A, 4 Way XLR
$ 39.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well OWA-90E-36.

IHS

Datasheet5 pages2 years ago

Sager Power Systems

TME

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-24.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well OWA-90E-36 provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 90 W, 36 V, 2.5 A, 4 Way XLR
Power Supply; wall-mounted; LED; 90W; 36V; 2.5A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC, ADAPTER, IP67, EURO PLUG, 90W, 36V@2.5A, 90-264V IN
Adapter, Ac-Dc, 1 O/P, 36V, 2.5A; No. Of Outputs:1 Output; Output Power Max:90W; Output Voltage - Output 1:36V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:4 Way Xlr; Rohs Compliant: Yes |Mean Well OWA-90E-36
Outputs = 1 / Output Voltage V = 36 / Output Current A = 2.5 / Output Type = Fixed / Rated Power W = 90 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 950 / Input / Output Power Type = AC / DC / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = 4-Pin XLR / Cable Length mm = 300 / Efficiency % = 91 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 171 / Width mm = 63 / Height mm = 37.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OWA90E36