Mean Well OWA-90E-20

AC/DC Power Supply, External Plug In, 1 Output, 90 W, 20 V, 4.5 A, 4 Way XLR
$ 39.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well OWA-90E-20.

IHS

Datasheet5 pages2 years ago

Sager Power Systems

TME

Component Distributors Inc.

Telerex Europe

Inventory History

3 month trend:
-4.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well OWA-90E-20 provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 90 W, 20 V, 4.5 A, 4 Way XLR
Power supply; wall-mounted; LED; 90W; 20V; 4.5A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC, ADAPTER, IP67, EURO PLUG, 90W, 20V@4.5A, 90-264V IN
Adapter, Ac-Dc, 1 O/P, 20V, 4.5A; No. Of Outputs:1 Output; Output Power Max:90W; Output Voltage - Output 1:20V; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:4 Way Xlr; Rohs Compliant: Yes |Mean Well OWA-90E-20
Power Supply Dimensions L x W x H: 171 x 63 x 37.5 mm Efficiency: 90 % Output current: 4.5 A Connection, primary side: Type F (CEE 7/4) Connection, secondary side: XLR Input voltage: 90...264 VAC Cable length: 300 mm Output voltage: 20 VDC Power: 90 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OWA90E20