Mean Well OWA-60E-30

Power Supply, Ac-dc, 30V, 2A, 100-264V in, Encapsulated, Panel Mount, Owa Series
$ 26.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well OWA-60E-30.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Jameco

Newark

TME

Inventory History

3 month trend:
+34.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well OWA-60E-30 provided by its distributors.

POWER SUPPLY, AC-DC, 30V,2A, 100-264V IN, ENCAPSULATED, PANEL MOUNT, OWA SERIES
Power Supply; wall-mounted; LED; 60W; 30V; 2A; 90-264VAC; 127-370VDC
AC/DC Power Supply, External Plug In, 1 Output, 60 W, 30 V, 2 A, Tuning Fork 2.5mm x 5.5mm x 11mm
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
60 Watt 30 Volt 2 Amp Moisture-proof Power Supply with Euro Plug Input
Adapter, Ac-Dc, 30V, 2A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:30V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Plug Type:Eu Rohs Compliant: Yes |Mean Well OWA-60E-30
Outputs = 1 / Output Voltage V = 30 / Output Current A = 2 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current A = 1.2 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length mm = 300 / Efficiency % = 90 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 70 / Length mm = 130 / Width mm = 53 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OWA60E30