Mean Well NSP-1600-36

Power Supply; module; 1602W; 36V; 44.5A; 90-264VAC; 250-400VDC
$ 352.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NSP-1600-36.

TME

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+7.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well NSP-1600-36 provided by its distributors.

Power Supply; module; 1602W; 36V; 44.5A; 90-264VAC; 250-400VDC
AC-DC Power Factor Correction Module, 3 Output, 1602W, Hybrid
36VDC 44.5A 1602W Single Output Enclosed Switching Power Supply with PFC Function
NSP-1600-36 MEAN WELL AC-DC 36 Volt 44.5 Amp 1602 Watt Power Supply +More!
POWER SUPPLY, AC-DC, 1602W, 44.5A, 90-264VIN, 36VOUT, ENCLOSED, NSP-1600 SERIES
AC/DC Power Supply Single-OUT 36V 44.5A 1602W 16-Pin Carton
36Vdc 44.5A Power Supply PFC, Low Profile
Switching Power Supplies 1602W 36V 44.5A
POWER SUPPLY, AC-DC, 36V, 44.5A;
NX-series EtherNet/IP Coupler 2 ports supports local safety 63 I/O units max I/O current 10 A screwless push-in connector delivered with end cover
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 125 / Output Type = Programmable / Rated Power kW = 1.6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 91.5 / MTBF h = 684000 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 300 / Width mm = 85 / Height mm = 41 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV