Mean Well NSP-1600-24

AC-DC Power Factor Correction Module, 3 Output, 1608W, Hybrid
$ 352.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NSP-1600-24.

TME

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well NSP-1600-24 provided by its distributors.

AC-DC Power Factor Correction Module, 3 Output, 1608W, Hybrid
Power Supply; module; 1608W; 24V; 67A; 90-264VAC; 250-400VDC
24VDC 67A 1608W Single Output Enclosed Switching Power Supply with PFC Function
Power Supply, Ac-Dc, 24V, 67A Rohs Compliant: Yes |Mean Well NSP-1600-24
NSP-1600-24 MEAN WELL AC-DC 24 Volt 67 Amp 1608 Watt Power Supply +More!
POWER SUPPLY, AC-DC, 1608W, 67A, 90-264VIN, 24VOUT, ENCLOSED, NSP-1600 SERIES
AC/DC Power Supply Single-OUT 24V 67A 1608W 19-Pin Carton
24Vdc 67A Power Supply PFC, Low Profile
Switching Power Supplies 1608W 24V 67A
1600W 24V 66.7A Enclosed Power Supply
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 67 / Output Type = Programmable / Rated Power kW = 1.6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 91 / MTBF h = 684000 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 300 / Width mm = 85 / Height mm = 41 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV