Outputs = 2 / Output Voltage V = 24 / Output Current A = 50 / Output Type = Voltage / Rated Power kW = 1.68 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Input Current A = 14.8 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = Screw Terminal / Efficiency % = 93 / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 300 / Width mm = 184 / Height mm = 70