Mean Well NPP-1700-12

2-in-1 1428W 13.8V 85A Ultra-Wide Output Range Intelligent Battery Charger & Power Supply
$ 294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPP-1700-12.

IHS

Datasheet9 pages2 years ago

TME

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NPP-1700-12 provided by its distributors.

2-in-1 1428W 13.8V 85A Ultra-Wide Output Range Intelligent Battery Charger & Power Supply
14.4Vdc 85A Battery Charger/Power Supply Enclosed with Rear Fan Remote On/Off
Battery Chargers 1428W 90-264VAC 10.5-21V 85A Battery Charger or Power Supply
NPP-1700-12 MEAN WELL AC-DC 14.4 Volt 85 Amp 1428 Watt Power Supply +More!
DESKTOP BATTERY CHARGER, TERMINAL BLOCK CONN, 1700W, 12VOUT, NPP-1700 SERIES
Charger for rechargeable batteries with Power supply mode; 1428W; 13.8V; 85A; 90-264VAC; 250-370VDC
BATTERY CHARGER, DESKTOP, 264VAC ROHS COMPLIANT: YES
AC/DC Power Supply Single-OUT 14.4V 85A 1428W
Controllers NX 4Pt D/A 4-20m 1/8k 250us/pt
AC-DC Power Factor Correction Module
Battery-Charger 1428W 12V 85A PB
BATT CHG ENCLOSED 10.5V21V 85A
Outputs = 2 / Output Voltage V = 12 / Output Current A = 85 / Output Type = Voltage / Rated Power kW = 1.43 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Input Current A = 14.8 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = Screw Terminal / Efficiency % = 92 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 300 / Width mm = 184 / Height mm = 70

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV