Mean Well NPF-60D-24

60 Watt 24 Volt 2.5 Amp Enclosed LED Driver Power Supply with PFC & Dimming
$ 25.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-60D-24.

IHS

Datasheet7 pages4 years ago

Jameco

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-7.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
Thomas Research ProductsLED12W-24-C0350
LED DRIVER CC AC/DC 24V 350MA
Thomas Research ProductsLED25W-24-C1040-D
LED DRIVER CC AC/DC 8-24V 1.04A
Thomas Research ProductsLED30W-24-C1250-D
LED DRIVER CC AC/DC 18-24V 1.25A

Descriptions

Descriptions of Mean Well NPF-60D-24 provided by its distributors.

60 Watt 24 Volt 2.5 Amp Enclosed LED Driver Power Supply with PFC & Dimming
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Current, 90 VAC to 305 VAC, NPF-60D Series
Rated Power W = 60 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 2.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-60D / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 314050 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF60D24