Mean Well NPF-40D-24

40 Watt 24 Volt 1.67 Amp Enclosed LED Driver Power Supply with PFC & Dimming
$ 23.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-40D-24.

IHS

Datasheet7 pages4 years ago

Jameco

JRH Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-4.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPS40-24
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
XP PowerDLE35PS24
AC/DC CONVERTER, 34W, 24V, 1.4A
XP PowerAFM30US24
XP POWER AFM30US24AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 24 V
XP PowerAFM30US24C2
XP POWER AFM30US24C2AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 24 V

Descriptions

Descriptions of Mean Well NPF-40D-24 provided by its distributors.

40 Watt 24 Volt 1.67 Amp Enclosed LED Driver Power Supply with PFC & Dimming
AC/DC LED Driver, 40.08 W, 24 VDC, 1.67 A, Constant Current, 90 VAC to 305 VAC, NPF-40D Series
NPF-40D-24 MEAN WELL LED AC-DC 40 Watt Class 2 24V/1.67A with Dimming + More!
LED Power Supplies 40.08W 24V 1.67A CC Dimming LED PS
Power Supply; LED; dimming; 40.08W; 24V; 1.67A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 40.08W, 1670mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
POWER SUPPLY, AC-DC, LED, 40W, 24V@1.67A, 90-305V IN, DIMMING FUNCTION
24Vdc 1.67A Class 2 Dimmable LED Driver IP67, Class II, PFC
AC-DC Regulated Power Supply Module
LED DRIVER/PSU, CONSTANT CURRENT, 40.08W ROHS COMPLIANT: YES
LED Driver (CC) 40W 1670mA Linear (14.4-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 LED Adapter (Desktop)
SPS IP67 40W 24V/1,6A CV+CC Dimmable
AC/DC LED Power Supply 40.08W Single 6-Pin
Controllers NX 4Pt A/D +-10 1/8k 250us SE
LED DRVR CC AC/DC 14.4-24V 1.67A
发光二极管 驱动器/稳压电源, 恒定 电流, 40.08W;
Rated Power W = 40 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 1.67 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-40D / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1016800 / Termination Type = Wire Lead / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF40D24