Rated Power W = 199 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 12 / Output Current A = 8.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-200 / Dimmable = No / Protection Rating = IP67 / MTBF h = 2625400 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39.5 / Length mm = 195