Outputs = 1 / Output Voltage V = 100 / Output Current A = 5.5 / Output Type = Voltage / Rated Power W = 462 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current A = 4.5 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C13 / Output Connection Type = Screw Terminal / Cable Length m = 1.8 / Efficiency % = 93 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 205 / Width mm = 135 / Height mm = 55