Mean Well NPB-1700-24

NPB-1700-24 MEAN WELL AC-DC 28.8 Volt 50 Amp 1680 Watt Power Supply +More!
$ 325.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPB-1700-24.

IHS

Datasheet14 pages2 years ago

TME

Inventory History

3 month trend:
-3.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NPB-1700-24 provided by its distributors.

NPB-1700-24 MEAN WELL AC-DC 28.8 Volt 50 Amp 1680 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 1680W, Hybrid
Battery Chargers 1680W 90-264VAC 21-42V 50A Intelligent Battery Charger
DESKTOP BATTERY CHARGER, TERMINAL BLOCK CONN, 1700W, 24VOUT, NPB-1700 SERIES
Mean Well NPB-1700-24 Intelligent VRLA charger 24V 50A for DC devices
1680W 27.6V 50A Ultra-Wide Output Range Intelligent Battery Charger
AC/DC Power Supply 1-OUT 24V 50A 1680W
Battery charger; 1680W; 27.6V; 50A; 90-264VAC; 250-370VDC
BATTERY CHARGER, DESKTOP, 264VAC ROHS COMPLIANT: YES
28.8Vdc 50A Battery Charger Intelligent
Battery-Charger 1680W 24V 50A PB/Li
BATT CHRGR ENCLOSED 21V42V 50A
Sysmac NJ5 CPU with Robot kinematics, (max 8 robots), 20MB memory, built-in EtherCAT (64 servo axes, in total 192 EtherCAT nodes) and EtherNet/IP
Outputs = 1 / Output Voltage V = 42 / Output Current A = 50 / Output Type = Voltage / Rated Power kW = 1.68 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current A = 14.8 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C13 / Output Connection Type = Screw Terminal / Cable Length m = 1.8 / Efficiency % = 93 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 300 / Width mm = 184 / Height mm = 70

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV