Outputs = 1 / Output Voltage V = 80 / Output Current A = 18 / Output Type = Voltage / Rated Power kW = 1.2 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Input Current A = 12 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C13 / Output Connection Type = Screw Terminal / Cable Length m = 1.8 / Efficiency % = 94 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 250 / Width mm = 158 / Height mm = 67