Mean Well NPB-1200-24

NPB-1200-24 MEAN WELL AC-DC 28.8 Volt 36 Amp 1210 Watt Power Supply +More!
$ 245.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPB-1200-24.

IHS

Datasheet14 pages2 years ago

Master Electronics

TME

Jameco

Inventory History

3 month trend:
+5.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NPB-1200-24 provided by its distributors.

NPB-1200-24 MEAN WELL AC-DC 28.8 Volt 36 Amp 1210 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 1209.6W, Hybrid
Battery Chargers 1209.6W 90-264VAC 21-42V 36A Intelligent Battery Charger
1209.6W 27.6V 36A Ultra-Wide Output Range Intelligent Battery Charger
Mean Well NPB-1200-24 VRLA charger 24V 36A intelligent general use
AC/DC Power Supply 1-OUT 24V 36A 1209.6W
Battery charger; 1209.6W; 27.6V; 36A; 90-264VAC; 127-370VDC
DESKTOP, LI-ION BATTERY CHARGER, TERMINAL BLOCK CONN
BATTERY CHARGER, DESKTOP, 264VAC ROHS COMPLIANT: YES
1200W 24V 50A Intelligent Battery Charger
28.8Vdc 36A Battery Charger Intelligent
Battery-Charger 1209,6W 24V 36A PB/Li
BATT CHRGR ENCLOSED 21V42V 36A
Sysmac NJ5 CPU with Robot kinematics (max 4 robots) 20MB memory built-in EtherCAT (16 servo axes in total 192 EtherCAT nodes) and EtherNet/IP
Outputs = 1 / Output Voltage V = 42 / Output Current A = 36 / Output Type = Voltage / Rated Power kW = 1.2 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Input Current A = 12 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C13 / Output Connection Type = Screw Terminal / Cable Length m = 1.8 / Efficiency % = 93 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 250 / Width mm = 158 / Height mm = 67

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV