Mean Well NID65-5

DC-DC Regulated Power Supply Module, 1 Output, 32.5W, Hybrid
$ 9.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NID65-5.

TME

Datasheet3 pages3 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
+70.78%

CAD Models

Download Mean Well NID65-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NID65-5 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 32.5W, Hybrid
Touch screen HMI, 7 inch WVGA (800 x 480 pixel), TFT color, Ethernet + USB Host
32.5W Non-Isolated DC-DC Regulated Converter 5V 6.5A Output 10.5 to 53Vin SIP
Non Isolated DC/DC Converter, 1 Output, 6.5 A, 5 V, Fixed, SIP, Through Hole
Module DC-DC 24VIN 1-OUT 5V 6.5A 32.5W 11-Pin SIP Module
5Vdc 6.5A Non-Isolated DC/DC Converter Wide Input Voltage Range SIP
Dc-Dc Converter, 5V, 6.5A Rohs Compliant: Yes |Mean Well NID65-5
Non-Isolated DC/DC Converters 32.5W 24Vin 5Vout No n-Iso Reg SIP
Mean Well NID65-5 DC/DC converter 6.5A 32.5W 1 output 1 pc
DC/DC converter; 32.5W; 5V; 0-6.5A; 10.5-53VDC
1 5V 53V 10.5V SIP-11 50.8mm*11mm*26mm
Outputs = 1 / Output Voltage V = 5 / Output Current A = 6.5 / Input Voltage Min. V = 10.5 / Input Voltage Max. V = 53 / Rated Power W = 36 / Termination Type = PCB Pins / Mounting Type = SMD / Efficiency % = 96 / Ripple & Noise (V) mV = 200 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 16602600 / Length mm = 50.8 / Width mm = 26 / Height mm = 11

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV