Mean Well NID65-12

DC-DC Regulated Power Supply Module, 1 Output, 58.8W, Hybrid
$ 9.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NID65-12.

TME

Datasheet3 pages3 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
-5.34%

CAD Models

Download Mean Well NID65-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NID65-12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 58.8W, Hybrid
Non Isolated DC/DC Converter, 1 Output, 4.9 A, 12 V, Fixed, SIP, Through Hole
Module DC-DC 24VIN 1-OUT 12V 4.9A 58.8W 11-Pin SIP Module
58.8W Non-Isolated DC-DC Regulated Converter 12V 4.9A Output 20 to 53Vin SIP
58.8 W, 20 -53 VDC Vin, Single Output, 12 VDC@4.9 A DC-DC Converter
12Vdc 4.9A Non-Isolated DC/DC Converter Wide Input Voltage Range SIP
Dc-Dc Converter, 12V, 4.9A Rohs Compliant: Yes |Mean Well NID65-12
TFT Displays & Accessories NB5 HMI Protective Sheets x5
200KHz Fixed 1 12V 53V 20V SIP-11 50.8mm*11mm*26mm
DC/DC converter; 58.8W; 12V; 0-4.9A; 20-53VDC
Outputs = 1 / Output Voltage V = 12 / Output Current A = 4.9 / Input Voltage Min. V = 20 / Input Voltage Max. V = 53 / Rated Power W = 58.8 / Termination Type = PCB Pins / Mounting Type = SMD / Efficiency % = 95 / Ripple & Noise (V) mV = 120 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 16602600 / Length mm = 50.8 / Width mm = 26 / Height mm = 11

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV