Mean Well NID35-5

Non Isolated DC/DC Converter, 1 Output, 3.5 A, 5 V, Fixed, Open Frame, Through Hole
$ 6.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NID35-5.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Jameco

TME

Inventory History

3 month trend:
+157%

CAD Models

Download Mean Well NID35-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NID35-5 provided by its distributors.

Non Isolated DC/DC Converter, 1 Output, 3.5 A, 5 V, Fixed, Open Frame, Through Hole
Touch screen HMI, 5.6 inch QVGA (320 x 234 pixel), TFT color, Ethernet + USB Host
DC-DC Regulated Power Supply Module, 1 Output, 17.5W, Hybrid
17.5W Non-Isolated DC-DC Regulated Converter 5V 3.5A Output 10.5 to 53Vin SIP
Module DC-DC 24VIN 1-OUT 5V 3.5A 17.5W 11-Pin SIP Module
5Vdc 3.5A Non-Isolated DC/DC Converter Wide Input Voltage Range SIP
Dc-Dc Converter, 5V, 3.5A Rohs Compliant: Yes |Mean Well NID35-5
Non-Isolated DC/DC Converters 17.5W 24Vin 5Vout No n-Iso Reg SIP
200KHz Fixed 1 5V 53V 10.5V SIP-11 50.8mm*11mm*13mm
DC/DC converter; 17.5W; 5V; 0-3.5A; 10.5-53VDC
DC-DC CONVERTER, O/P +5V3.5A3.5A, NID35 SERIES
Outputs = 1 / Output Voltage V = 5 / Output Current A = 3.5 / Input Voltage Min. V = 10.5 / Input Voltage Max. V = 53 / Rated Power W = 17.5 / Termination Type = PCB Pins / Mounting Type = SMD / Efficiency % = 93 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 12321500 / Length mm = 50.8 / Width mm = 13 / Height mm = 11

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV