Mean Well NID100-12

Non Isolated DC/DC Converter, 1 Output, 7.5 A, 12 V, Fixed, Open Frame, Through Hole
$ 11.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NID100-12.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Jameco

TME

Inventory History

3 month trend:
-51.09%

CAD Models

Download Mean Well NID100-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NID100-12 provided by its distributors.

Non Isolated DC/DC Converter, 1 Output, 7.5 A, 12 V, Fixed, Open Frame, Through Hole
DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 7.5A 90W 13-Pin SIP Module
90 W, 20 -53 VDC Vin, Single Output, 12 VDC@7.5 A DC-DC Converter
90W Non-Isolated DC-DC Regulated Converter 12V 7.5A Output 20-53Vin SIP
12Vdc 7.5A Non-Isolated DC/DC Converter Wide Input Voltage Range SIP
Dc-Dc Converter, 12V, 7.5A Rohs Compliant: Yes |Mean Well NID100-12
TFT Displays & Accessories NB5 HMI NT31 Cutout Adapters
Converter DC/DC; 90W; 20-53V; 12V; 7.5A
OPTOISO 3.75KV DARL W/BASE 8SOIC
DC-DC CONVERTER, O/P +12V7.5A7.5A, NID100 SERIES
1 12V 53V 20V SIP-13 50.8mm*12mm*27.5mm
DC/DC 8-36Vi; 15Vo/0.3-1A;PCB Vertrical
Outputs = 1 / Output Voltage V = 12 / Output Current A = 7.5 / Input Voltage Min. V = 20 / Input Voltage Max. V = 53 / Rated Power W = 90 / Termination Type = PCB Pins / Mounting Type = SMD / Efficiency % = 96 / Ripple & Noise (V) mV = 120 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 17290500 / Length mm = 50.8 / Width mm = 27.5 / Height mm = 12

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV