Mean Well NGE45I05-P1J

Power Supply, Ac-dc, Interchangable AC Wall Plug Not Included, 45W, 5V, P1J Out
$ 15.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NGE45I05-P1J.

JRH Electronics

Datasheet7 pages2 years ago

TME

Inventory History

3 month trend:
+1.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well NGE45I05-P1J provided by its distributors.

POWER SUPPLY, AC-DC, INTERCHANGABLE AC WALL PLUG NOT INCLUDED, 45W, 5V, P1J OUT
NGE45I05-P1J MEAN WELL AC-DC 5 Volt 5.63 Amp 28 Watt Power Supply +More!
Wall-Mount Interchangeable Type Green Adapter 5VDC 5.63A 28W 2.1mm Plug AC Clips Not Included
5V 5.63A Industrial & Medical Wall Plug-In Adaptor, Class II, Interchangeable AC Plugs
Power Supply; wall-mounted; 28W; 5V; 5.6A; 80-264VAC 113-370VDC
AC-DC Regulated Power Supply Module, 1 Output, 28.1W, Hybrid
Outputs = 1 / Output Voltage V = 5 / Output Current A = 5.63 / Output Type = Fixed / Rated Power W = 28.1 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = US Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1 / Efficiency % = 84 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 62 / Width mm = 30 / Height mm = 65

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGE45I05P1J