Mean Well NGE18I09-P1J

Power Supply, Ac-dc, Interchangable AC Wall Plug Not Included, 18W, 9V, P1J Out
$ 9.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NGE18I09-P1J.

Inventory History

3 month trend:
-39.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well NGE18I09-P1J provided by its distributors.

POWER SUPPLY, AC-DC, INTERCHANGABLE AC WALL PLUG NOT INCLUDED, 18W, 9V, P1J OUT
Wall-Mount Interchangeable Type Green Adapter 9VDC 2A 18W 2.1mm Plug AC Clips Not Included
NGE18I09-P1J MEAN WELL AC-DC 9 Volt 2 Amp 18 Watt Power Supply +More!
9V 2A Industrial & Medical Wall Plug-In Adaptor, Class II, Interchangeable AC Plugs
Power Supply; wall-mounted; 18W; 9V; 2A; 80-264VAC 113-370VDC
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
Wall Mount AC Adapters 18W 9V 2A Interchangeable AC plug 2.1x5.5 DC plug
International 12W Barrel Plug,2.1mm I.D. x 5.5mm O.D. x 11.0mm 90V(AC) 264V(AC) Multi-Blade (Included) 1.19m 55mm*48mm*28mm
Outputs = 1 / Output Voltage V = 9 / Output Current A = 2 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 250 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = US Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 87.5 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 48 / Width mm = 28 / Height mm = 55

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGE18I09P1J