Mean Well NGE18E12-P1J

Power Supply, Ac-dc, Eu AC Wall Plug, 18W, 12V, P1J Out, NGE18 Series
$ 10.025
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NGE18E12-P1J.

Master Electronics

Datasheet7 pages1 year ago

Future Electronics

Inventory History

3 month trend:
-0.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well NGE18E12-P1J provided by its distributors.

POWER SUPPLY, AC-DC, EU AC WALL PLUG, 18W, 12V, P1J OUT, NGE18 SERIES
NGE18E12-P1J MEAN WELL AC-DC 12 Volt 1.5 Amp 18 Watt Power Supply +More!
Power Supply; wall-mounted; 18W; 12V; 1.5A; 80-264VAC 113-370VDC
Wall-Mount Green Adapter 12VDC 1.50A 18W 2.1mm Plug with Fixed Euro CEE 7/16 Plug
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.5 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 250 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 87 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 48 / Width mm = 28 / Height mm = 55

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGE18E12P1J