Mean Well NDR-480-24

NDR-480 Series 480 W Single Output 24 V PFC DIN Rail Power Supply
$ 93.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NDR-480-24.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Jameco

Inventory History

3 month trend:
-1.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NDR-480-24 provided by its distributors.

NDR-480 Series 480 W Single Output 24 V PFC DIN Rail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
POWER SUPPLY, 480W, SINGLE OUTPUT, INDUSTRIAL DIN RAIL, 20A, 90-264VAC IN, 24VDC OUT
NDR-480-24 MEAN WELL AC-DC 24 Volt 20 Amp 480 Watt Power Supply +More!
POWER SUPPLY, AC-DC,24V,20A,100-264V IN, ENCLOSED, DIN RAIL, PFC,480W, NDR SERIES
Mean Well NDR-480-24 DIN rail PSU 480W 1 output LED indicator
Touch screen HMI, 9 inch wide screen, TFT LCD, 24bit color, 800x480 resolution, frame color : Black
Power Supply; DIN; 480W; 24V; 20A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin
24Vdc 20A DIN Rail Power Supply UL 508
POWER SUPPLY, AC-DC, 24V, 20A, FIXED; No. of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output RoHS Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDR480-24