Descriptions of Mean Well NDR-240-48 provided by its distributors.
48 Volt 5 Amp 240 Watt Industrial DIN Rail Power Supply with PFC
NDR-240 Series 240 W Single Output 48 V PFC DIN Rail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
POWER SUPPLY, AC-DC,48V,5A,100-264V IN, ENCLOSED, DIN RAIL MOUNT, PFC, NDR SERIES
Mean Well NDR-240-48 rail PSU 240W DIN mount 1 output LED indicator
Touch screen HMI, 7 inch wide screen, TFT LCD, 24bit color, 800x480 resolution, frame color : Silver
Power Supply; DIN; 240W; 48V; 5A; 90-264VAC; 127-370VDC
Power supply, 48 to 55 VDC, 5 A, 240 W, NDR-240-48.
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 240 W, 48 VDC, 5 A
48Vdc 5A DIN Rail Power Supply UL 508
Power Supply, Ac-Dc, 48V, 5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-240-48