Mean Well NDR-240-24

Touch screen HMI 7 inch wide screen TFT LCD 24bit color 800x480 resolution frame color : Silver
$ 47.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NDR-240-24.

IHS

Datasheet4 pages2 years ago

Upverter

Jameco

Farnell

Electro Sonic

Inventory History

3 month trend:
-9.38%

CAD Models

Download Mean Well NDR-240-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well NDR-240-24 provided by its distributors.

Touch screen HMI 7 inch wide screen TFT LCD 24bit color 800x480 resolution frame color : Silver
NDR-240 Series 240 W Single Output 24 V PFC DIN Rail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
DIN Rail Power Supplies 240W 24V 10A Industrial Din Rail
NDR-240-24 MEAN WELL AC-DC 24 Volt 10 Amp 240 Watt Power Supply +More!
POWER SUPPLY, AC-DC,24V,10A,100-264V IN, ENCLOSED, DIN RAIL, PFC,240W, NDR SERIES
POWER SUPPLY, 90-264VAC INPUT, 1 PHASE, 24VDC OUTPUT, 10A, 240W, DIN RAIL MOUNT
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 24 VDC, 10 A
240 W, SINGLE OUTPUT, 24 V@10 A INDUSTRIAL METAL AC-DC POWER SUPPLY
Power Supply; DIN; 240W; 24V; 10A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 24V 10A 240W 7-Pin
24Vdc 10A DIN Rail Power Supply UL 508
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-240-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDR-240-24.
  • NDR240-24